Resistor Fixed Single-Through Hole
LTO050FR0100JTE3
Res Thick Film 0.01 Ohm 5% 2.5/50W ±900ppm/°C Molded TO-220 RDL Tube
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.29.00.00
Automotive
No
PPAP
No
Resistance Value (Ohm)
10m
Tolerance
5%
Maximum Voltage Rating (V)
500
Power Rating (W)
2.5|50
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±900
Temperature Range @ Derated Power (°C)
25 to 150
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Molded
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Termination Forming
Not Formed
Packaging
Tube
Package Type
TO-220
Package Shape
Rectangular
Package/Case
TO-220
Product Length (mm)
10.4
Product Depth (mm)
3.2
Product Height (mm)
16.2
Product Weight (g)
2
Lead Diameter (mm)
0.8
Lead Length (mm)
9.2
Seated Plane Height (mm)
16.2
Mounting
Through Hole

