Connector Headers and PCB Receptacles
LTMM-105-02-S-D-SM
Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Center Key/Center Slot
Row Spacing (mm)
2
Maximum Current Rating (A)
3/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
12.39
Product Depth (mm)
7.79
Product Height (mm)
6.07
Mounting
Surface Mount

