Arrow Electronic Components Online
LTM9001CVGA#PBF|ADI|originalImage
LTM9001CVGA#PBF|ADI|limage
Analog Front End - AFE

LTM9001CV-GA#PBF

AFE General Purpose 1 ADC 16bit 3.3V 81-Pin LGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A991b.1.
  • Part Status
    NRND
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Category
    General Purpose
  • Number of Channels per Chip
    1
  • Number of ADCs
    1
  • Number of ADC Inputs
    1
  • Resolution (bit)
    16
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Power Supply Type
    Analog
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.47(Max)
  • Package Width
    11.25
  • Package Length
    11.25
  • PCB changed
    81
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    81
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources