Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Yes
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
3.2
Maximum Input Voltage (V)
40
Output Voltage (V)
0.8 to 12
Output Current (A)
1.2
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.003
Maximum Switching Frequency (kHz)
2200(Typ)
Switching Regulator
Yes
Load Regulation
0.8%
Line Regulation
0.8%
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tray
Product Weight (g)
0.08
Output Type
Adjustable
Mounting
Surface Mount
Package Height
1.52
Package Width
4
Package Length
4
PCB changed
25
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
25
Lead Shape
Ball
Family/Series
LTM8074
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
540
MSL
3
Order Quantity

