DC to DC Converter and Switching Regulator Module
LTM8071EY#PBF
60VIN, 5A Silent Switcher µModule Regulator
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
3.6
Maximum Input Voltage (V)
60
Output Voltage (V)
0.97 to 15
Output Current (A)
5
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.001
Maximum Switching Frequency (kHz)
200 to 2200
Switching Regulator
Yes
Load Regulation
0.5%(Typ)
Line Regulation
0.5%(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tray
Product Weight (g)
1
Output Type
Adjustable
Mounting
Surface Mount
Package Height
2.82
Package Width
9
Package Length
11.25
PCB changed
80
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
80
Lead Shape
Ball

