Arrow Electronic Components Online
LTM8027MPY#PBF|ADI|simage
LTM8027MPY#PBF|ADI|limage
DC to DC Converter and Switching Regulator Module

LTM8027MPY#PBF

60V, 4A DC/DC μModule (Power Module) Regulator

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    60
  • Output Voltage (V)
    2.5 to 24
  • Output Current (A)
    4
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.009
  • Maximum Switching Frequency (kHz)
    500(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.2%(Typ)
  • Line Regulation
    0.2%(Typ)
  • Efficiency (%)
    95
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tray
  • Product Weight (g)
    2.6
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    4.32
  • Package Width
    15
  • Package Length
    15
  • PCB changed
    113
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    113
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources