DC to DC Converter and Switching Regulator Module
LTM8025EY#PBF
36V, 3A Step-Down µModule Regulator
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
3.6
Maximum Input Voltage (V)
36
Output Voltage (V)
0.8 to 24
Output Current (A)
3
Input/Output Type
DC/DC
Typical Standby Current (mA)
0
Maximum Switching Frequency (kHz)
775(Typ)
Switching Regulator
Yes
Load Regulation
0.4%(Typ)
Line Regulation
0.3%(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tray
Product Weight (g)
1.8
Output Type
Adjustable
Mounting
Surface Mount
Package Height
4.32
Package Width
9
Package Length
15
PCB changed
70
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
70
Lead Shape
Ball
Order Quantity

