Arrow Electronic Components Online
LTM8024IY#PBF|ADI|simage
LTM8024IY#PBF|ADI|originalImage
DC to DC Converter and Switching Regulator Module

LTM8024IY#PBF

40VIN, Dual 3.5A or Single 7A Silent Switcher μModule Regulator

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    40
  • Output Voltage (V)
    0.8 to 8
  • Output Current (A)
    3.5
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.005
  • Maximum Switching Frequency (kHz)
    200 to 3000
  • Switching Regulator
    Yes
  • Load Regulation
    0.4%(Typ)
  • Line Regulation
    0.2%(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Product Weight (g)
    1
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    2.82
  • Package Width
    9
  • Package Length
    11.25
  • PCB changed
    88
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    88

Documentation and Resources

Datasheets
Design resources