DC to DC Converter and Switching Regulator Module
LTM8020IV#PBF
200mA, 36V DC/DC μModule (Power Module) Regulator
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
36
Output Voltage (V)
1.25 to 5
Output Current (A)
0.2
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
450(Typ)
Switching Regulator
Yes
Load Regulation
2%(Typ)
Line Regulation
1%(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Product Weight (g)
0.25
Output Type
Adjustable
Mounting
Surface Mount
Package Height
2.32
Package Width
6.25
Package Length
6.25
PCB changed
21
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
21
Lead Shape
No Lead
Order Quantity

