Arrow Electronic Components Online
LTM7503BWD|BIVAR|simage
LTM7503BWD|BIVAR|limage
LEDs

LTM7503BWD

Molded, Self-Retaining T1 3mm LED

Bivar
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Color
    Blue
  • Lens Shape Type
    Round
  • Test Current (mA)
    20
  • High Power
    No
  • Packaging
    Tray
  • Diameter
    5.1 mm
  • Mounting
    Through Hole
  • Package Height
    23.4 mm
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources