DC to DC Converter and Switching Regulator Module
LTM4691EY#PBF
Module DC-DC 2-OUT 0.5V to 2.5V 2A/2A 24-Pin BGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Isolation
Non-Isolated
Minimum Input Voltage (V)
2.25
Maximum Input Voltage (V)
3.6
Output Voltage (V)
0.5 to 2.5
Output Current (A)
2
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.0015
Maximum Switching Frequency (kHz)
3000
Switching Regulator
Yes
Load Regulation
1.5%
Line Regulation
0.5%/V
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Product Weight (g)
0.048
Output Type
Adjustable
Mounting
Surface Mount
Package Height
1.18
Package Width
3
Package Length
4
PCB changed
24
Supplier Package
BGA
Pin Count
24
Lead Shape
No Lead
Order Quantity

