DC to DC Converter and Switching Regulator Module
LTM4686EV#PBF
Ultrathin Dual 10A or Single 20A μModule Regulator with Digital Power System Management
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
17
Output Voltage (V)
0.5 to 3.6
Output Current (A)
10
Input/Output Type
DC/DC
Typical Standby Current (mA)
20
Maximum Switching Frequency (kHz)
525
Switching Regulator
Yes
Load Regulation
0.03%(Typ)
Line Regulation
0.03%(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tray
Product Weight (g)
1.1
Output Type
Adjustable
Mounting
Surface Mount
Package Height
1.82
Package Width
11.9
Package Length
16
PCB changed
108
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
108

