Special Purpose Voltage Regulators
LTM4663IV#PBF
Thermoelectric Regulator 2.7V to 5.5V 25-Pin LGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Thermoelectric Regulator
Number of Outputs
1
Output Current (A)
1.5
Input Voltage (V)
2.7 to 5.5
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
5.5
Maximum Switching Frequency (kHz)
1850 to 3250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.34
Package Width
3.5
Package Length
4
PCB changed
25
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
25

