Arrow Electronic Components Online
No Image Available
DC to DC Converter and Switching Regulator Module

LTM4652IY#PBF

Module DC-DC 2-OUT 0.6V to 7.5V 25A/25A 144-Pin BGA Tray

Analog Devices
Datasheets 

LTM4652: Source/Sink Dual ±25A or Single ±50A μModule® Regulator with Input Overvoltage Protection

The LTM4652 is a source/sink dual ±25A or single ±50A output switching mode step-down DC-to-DC μModule regulator with ±1.5% total DC output error. Operating from an input voltage range of 4.5V to 18V, the LTM4652 supports two outputs with an output voltage range of 0.6V to 7.5V, each set by a single external resistor. Its high-efficiency design delivers up to ±25A continuous current for each output.

Key Features and Benefits

  • Source and sink dual ±25A or single ±50A current meets the requirements for automated test applications
  • Wide VIN and VOUT range can support wide range requirements from 12VIN to 7.5VOUT (buck configuration), to +12VIN to -6VOUT (inverting buck-boost configuration)
  • External, adjustable control loop compensation can optimize transient performance for a very wide range of operating conditions

Applications

  • Instrumentation and Measurement: ATE

Evaluation Board

The LTM4652 can be evaluated with the DC3230A.

 

Block Diagrams and Tables

 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    0.6 to 7.5
  • Output Current (A)
    25
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    550
  • Switching Regulator
    Yes
  • Load Regulation
    0.75%
  • Line Regulation
    0.1%/V
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Product Weight (g)
    3.8
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    4.32
  • Package Width
    16
  • Package Length
    16
  • PCB changed
    144
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    144
Order Quantity

Documentation and Resources

Datasheets
Design resources