Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
16
Output Voltage (V)
0.6 to 3.3
Output Current (A)
10
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.07
Maximum Switching Frequency (kHz)
500
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.04%/V
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tray
Product Weight (g)
1.7
Output Type
Adjustable
Mounting
Surface Mount
Package Height
4.32
Package Width
9
Package Length
15
PCB changed
68
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
68
Lead Shape
Ball
Family/Series
LTM4649
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
170
MSL
3
Order Quantity

