Arrow Electronic Components Online
LTM4630EY#PBF|ADI|simage
LTM4630EY#PBF|ADI|limage

LTM4630EY#PBF

Dual 18A or Single 36A DC/DC μModule (Power Module) Regulator

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    15
  • Output Voltage (V)
    0.6 to 1.8
  • Output Current (A)
    18
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.05
  • Maximum Switching Frequency (kHz)
    860
  • Switching Regulator
    Yes
  • Load Regulation
    0.75%
  • Line Regulation
    0.025%/V
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Product Weight (g)
    3.2
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    4.41
  • Package Width
    16
  • Package Length
    16
  • PCB changed
    144
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    144
  • Lead Shape
    Ball
  • Family/Series
    LTM4630
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    90
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources