DC to DC Converter and Switching Regulator Module
LTM4620AIV#PBF
Dual 13A or Single 26A DC/DC μModule (Power Module) Regulator
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
16
Output Voltage (V)
0.6 to 5.3
Output Current (A)
13
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.05
Maximum Switching Frequency (kHz)
500(Typ)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.025%/V
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tray
Product Weight (g)
3.037
Output Type
Adjustable
Mounting
Surface Mount
Package Height
4.41
Package Width
15
Package Length
15
PCB changed
144
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
144
Lead Shape
No Lead

