Temperature and Humidity Sensors
LTM2985CY#PBF
Temp Sensor Digital Serial (2-Wire, 3-Wire, 4-Wire, SPI) 66-Pin BGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
24(Min)
Accuracy
0.1°C
Interface Type
Serial (2-Wire, 3-Wire, 4-Wire, SPI)
Output Type
Digital
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
80000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
3.06
Package Width
15
Package Length
22
PCB changed
66
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
66

