Arrow Electronic Components Online
No Image Available
Reduced Price
Digital Isolators

LTM2893HY#PBF

Digital Isolator Logic 8-CH 100Mbps 36-Pin BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    8
  • Maximum Data Rate
    100Mbps
  • Maximum Rise Time (ns)
    20
  • Maximum Fall Time (ns)
    20
  • Minimum Pulse Width (ns)
    35
  • Output Type
    Logic
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    3
  • Minimum Isolation Voltage (Vrms)
    6000
  • Maximum Working Insulation Voltage
    6000Vrms
  • Maximum Quiescent Supply Current (mA)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Common Mode Rejection (kV/us)
    50
  • Mounting
    Surface Mount
  • Package Height
    1.56
  • Package Width
    6.25
  • Package Length
    15
  • PCB changed
    36
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    36
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources