Arrow Electronic Components Online
LTM2892CYS#PBF|ADI|simage
LTM2892CYS#PBF|ADI|limage
Digital Isolators

LTM2892CY-S#PBF

Digital Isolator Logic 6-CH 20Mbps 24-Pin BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    SPI|I2C
  • Number of Channels per Chip
    6
  • Maximum Data Rate
    20Mbps
  • Maximum Rise Time (ns)
    250
  • Maximum Fall Time (ns)
    250
  • Output Type
    Logic
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Propagation Delay Time (tPHL) (ns)
    100
  • Minimum Isolation Voltage (Vrms)
    4200
  • Maximum Propagation Delay Time (tPLH) (ns)
    350
  • Maximum Working Insulation Voltage
    850Vp
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Minimum Common Mode Rejection (kV/us)
    50
  • Maximum ESD Protection Voltage (kV)
    ±15@HBM
  • Supplier Temperature Grade
    Commercial
  • Coupling Type
    Magnetic Coupling
  • Mounting
    Surface Mount
  • Package Height
    2.41
  • Package Width
    6.25
  • Package Length
    9
  • PCB changed
    24
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    24
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources