Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Color
Red
Lens Shape Type
Round
High Power
No
Packaging
Tape and Reel
Diameter
5.1
Mounting
Through Hole
Package Height
19.8
PCB changed
2
Pin Count
2

