LED Displays Segmented
LTM-8647AHR
Display Segmented Panel 2DIGIT 30LED Red 12-Pin DIP Module
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Panel
Number of Digits
2
Color
Red
Number of LEDs
30
Digit Size (in)
0.54
Character Displayed
Alphanumeric
Typical Intensity (ucd)
2300
Dominant Wavelength (nm)
623
Peak Wavelength (nm)
635
Test Current (mA)
0.4
Maximum Forward Voltage (V)
12
Maximum Power Dissipation (mW)
335
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Mounting
Through Hole
Package Height
8.27
Package Width
18.62
Package Length
25.2
PCB changed
12
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
12

