Arrow Electronic Components Online
LTM8522HR|LITE-ON|simage
LTM8522HR|LITE-ON|limage
Top Searched
LED Displays Segmented

LTM-8522HR

Display Segmented Panel 3DIGIT 24LED Red Serial Input 18-Pin DIP Module

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Panel
  • Number of Digits
    3
  • Color
    Red
  • Number of LEDs
    24
  • Digit Size (in)
    0.56
  • Character Displayed
    Numeric
  • Intensity (ucd)
    2400
  • Dominant Wavelength (nm)
    623
  • Peak Wavelength (nm)
    635
  • Configuration
    Serial Input
  • Maximum Forward Current (mA)
    8.5
  • Test Current (mA)
    0.4
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5|9
  • Maximum Operating Supply Voltage (V)
    11
  • Maximum Power Dissipation (mW)
    335
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    Through Hole
  • Package Height
    8
  • Package Width
    19.05
  • Package Length
    37.7
  • PCB changed
    18
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    18

Documentation and Resources

Datasheets
Design resources