Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Standard LED
Color
Red
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Luminous Flux
1.5lm
Typical Intensity
60mcd
Dominant Wavelength (nm)
631
Peak Wavelength (nm)
639
Viewing Angle (°)
70
Maximum Forward Current (mA)
70
Test Current (mA)
70
Maximum Forward Voltage (V)
2.67
Reverse Voltage (V)
20
Maximum Power Dissipation (mW)
190
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Super Red
High Power
No
High Brightness
No
Mounting
Through Hole
Package Height
4
Package Width
7.62
Package Length
7.62
PCB changed
4
Pin Count
4
Lead Shape
Through Hole
Order Quantity

