Arrow Electronic Components Online
LTL4HMEPADS|LITE-ON|simage
LTL4HMEPADS|LITE-ON|limage
LEDs

LTL4HMEPADS

Surface Mount LEDs

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Color
    Red
  • Dominant Wavelength (nm)
    624
  • Diameter
    4
  • Mounting
    Through Hole
  • Package Height
    6.3
  • PCB changed
    2
  • Supplier Package
    T-1
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources