Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Ultraviolet
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Intensity
16000mcd(Max)
Dominant Wavelength (nm)
594(Max)
Peak Wavelength (nm)
596
Viewing Angle (°)
30
Maximum Forward Current (mA)
50
Test Current (mA)
20
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
125
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Ultraviolet
High Power
No
High Brightness
No
Packaging
Bag
Diameter
5.8 mm
Mounting
Through Hole
Package Height
8.7 mm
PCB changed
2
Supplier Package
T-1
Pin Count
2

