Arrow Electronic Components Online
LED Light Bars, Arrays and Bar Graphs

LTL-57173HR

Uni-Color LED Light Bar Red 635nm 5-Pin DIP

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    2
  • LED Material
    GaAsP
  • Lens Shape Type
    Rectangular
  • Lens Dimensions (mm)
    7.49x12.7x8
  • Lens Appearance
    Non Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    4.2mcd
  • Dominant Wavelength (nm)
    623
  • Peak Wavelength (nm)
    635
  • Maximum Forward Current (mA)
    25
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    2.6
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Supplier Color
    Hi-Eff. Red
  • High Brightness
    No
  • Mounting
    Through Hole
  • Package Height
    8
  • Package Width
    7.49
  • Package Length
    13.9
  • PCB changed
    5
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    5
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources