Arrow Electronic Components Online
LTL30EHJH96|LITE-ON|simage
LTL30EHJH96|LITE-ON|limage
LEDs

LTL-30EHJH96

LED Bi-Color Green/Orange 565nm/630nm 3-Pin

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Standard LED
  • Color
    Green/Orange
  • Number of LEDs
    2
  • Lens Shape Type
    Circular
  • Lens Appearance
    White Diffused
  • Mounting Orientation
    Right Angle
  • Intensity
    29mcd|40mcd
  • Dominant Wavelength (nm)
    572/625
  • Peak Wavelength (nm)
    565/630
  • Viewing Angle (°)
    30
  • Maximum Forward Current (mA)
    30
  • Maximum Forward Voltage (V)
    2.6
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Through Hole
  • Package Height
    7.6
  • Package Width
    7.5
  • Package Length
    15.7
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources