Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Standard LED
Color
Green/Red
Number of LEDs
2
LED Material
GaP
Lens Shape Type
Circular
Lens Appearance
Colorless Diffused
Mounting Orientation
Top Mount
Intensity
5.6mcd|19mcd
Dominant Wavelength (nm)
569/657
Peak Wavelength (nm)
565/697
Viewing Angle (°)
30
Maximum Forward Current (mA)
30
Test Current (mA)
10
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
100/40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Green/Red
High Power
No
High Brightness
No
Diameter
5.85
Mounting
Through Hole
Package Height
8.6
PCB changed
3
Supplier Package
T-1 3/4
Pin Count
3
Lead Shape
Through Hole

