Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Yellow
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
Typical Intensity
29mcd
Dominant Wavelength (nm)
588
Peak Wavelength (nm)
585
Viewing Angle (°)
50
Maximum Forward Current (mA)
20
Test Current (mA)
10
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Diameter
5.85
Mounting
Through Hole
Package Height
12.6
PCB changed
2
Pin Count
2
Order Quantity

