Arrow Electronic Components Online
LTL307Y|LITE-ON|limage
LTL307Y|LITE-ON|simage
LEDs

LTL-307Y

LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Yellow
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    29mcd
  • Dominant Wavelength (nm)
    590
  • Peak Wavelength (nm)
    585
  • Viewing Angle (°)
    50
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    2.6
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Yellow
  • High Power
    No
  • High Brightness
    No
  • Diameter
    5.85
  • Mounting
    Through Hole
  • Package Height
    8.6
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources