Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Red
Number of LEDs
1
LED Material
GaAsP
Lens Shape Type
Circular
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
Intensity
19mcd
Dominant Wavelength (nm)
623
Peak Wavelength (nm)
635
Viewing Angle (°)
50
Maximum Forward Current (mA)
30
Test Current (mA)
10
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Hi-Eff. Red
High Power
No
High Brightness
No
Diameter
5.85
Mounting
Through Hole
Package Height
8.6
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Lead Shape
Through Hole

