| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Standard LED | |
| Green/Red | |
| 2 | |
| GaAlAs | |
| Circular | |
| Colorless Diffused | |
| Top Mount | |
| 40mcd|90mcd | |
| 569/638 | |
| 565/660 | |
| 60 | |
| 30/40 | |
| 20 | |
| 2.6/2.4 | |
| 100 | |
| -55 | |
| 100 | |
| No | |
| Green/Red | |
| No | |
| No | |
| Diameter | 5.6 mm |
| Mounting | Through Hole |
| Package Height | 8.6 mm |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

