Arrow Electronic Components Online
No Image Available
Top Searched
LED Light Bars, Arrays and Bar Graphs

LTL-2785Y

Uni-Color LED Light Bar Yellow 585nm 16-Pin DIP

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Yellow
  • Number of LEDs
    8
  • LED Material
    GaAsP
  • Lens Shape Type
    Rectangular
  • Lens Dimensions (mm)
    19.05x8.89x6.15
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    16mcd
  • Dominant Wavelength (nm)
    588
  • Peak Wavelength (nm)
    585
  • Maximum Forward Current (mA)
    20
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    2.6
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Supplier Color
    Yellow
  • High Brightness
    No
  • Mounting
    Through Hole
  • Package Height
    6.15
  • Package Width
    10
  • Package Length
    20.16
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    16
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources