LED Light Bars, Arrays and Bar Graphs
LTL-2655HR
Uni-Color LED Light Bar Red 635nm 8-Pin DIP
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
4
LED Material
GaAsP
Lens Shape Type
Rectangular
Lens Dimensions (mm)
8.89x3.81x6.15
Mounting Orientation
Top Mount
Typical Intensity
8mcd
Dominant Wavelength (nm)
623
Peak Wavelength (nm)
635
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
10
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Supplier Color
Hi-Eff. Red
High Brightness
No
Mounting
Through Hole
Package Height
6.15
Package Width
10
Package Length
10
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

