LED Light Bars, Arrays and Bar Graphs
LTL-2500G
LED Light Bar Uni-Color Green 565nm 4-Pin DIP
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
2
LED Material
GaAsP
Lens Shape Type
Rectangular
Lens Dimensions (mm)
8.89x3.81x6.15
Mounting Orientation
Top Mount
Intensity
4.2mcd
Dominant Wavelength (nm)
569
Peak Wavelength (nm)
565
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
10
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Supplier Color
Green
High Brightness
No
Mounting
Through Hole
Package Height
6.15
Package Width
4.85
Package Length
10
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
4
Lead Shape
Through Hole

