LED Light Bars, Arrays and Bar Graphs
LTL-2400Y
Uni-Color LED Light Bar Yellow 585nm 4-Pin SIP
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Yellow
Number of LEDs
2
LED Material
GaAsP
Lens Shape Type
Rectangular
Lens Dimensions (mm)
8.89x3.81x6.15
Mounting Orientation
Top Mount
Typical Intensity
4.2mcd
Dominant Wavelength (nm)
588
Peak Wavelength (nm)
585
Maximum Forward Current (mA)
20
Maximum Reverse Current (uA)
100
Test Current (mA)
10
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Supplier Color
Yellow
High Brightness
No
Mounting
Through Hole
Package Height
6.15
Package Width
4.85
Package Length
10
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
4
Lead Shape
Through Hole
Order Quantity

