Top Searched
LED Light Bars, Arrays and Bar Graphs
LTL-2300HR
LED Light Bar Uni-Color Red 635nm 4-Pin SIP
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
LED Material
GaAsP|GaP
Lens Shape Type
Rectangular
Lens Dimensions (mm)
8.89x3.81x6.15
Mounting Orientation
Top Mount
Typical Intensity
1.4mcd
Dominant Wavelength (nm)
623
Peak Wavelength (nm)
635
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Supplier Color
Hi-Eff. Red
High Brightness
Yes
Mounting
Through Hole
Package Height
6.15
Package Width
4.85
Package Length
10
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
4
Lead Shape
Through Hole
Order Quantity

