Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Standard LED
Color
Green/Yellow
Number of LEDs
2
Lens Shape Type
Circular
Lens Appearance
Colorless Diffused
Mounting Orientation
Top Mount
Typical Intensity
19mcd
Dominant Wavelength (nm)
573/590
Peak Wavelength (nm)
565/585
Viewing Angle (°)
75
Maximum Forward Current (mA)
30/20
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
100/60
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Green/Yellow
High Power
No
High Brightness
No
Diameter
4.05
Mounting
Through Hole
Package Height
5.15
PCB changed
3
Pin Count
3