Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Green/Yellow
Number of LEDs
2
Lens Shape Type
Circular
Lens Appearance
White Diffused
Mounting Orientation
Top Mount
Typical Intensity
12.6mcd|8.7mcd
Dominant Wavelength (nm)
569/588
Peak Wavelength (nm)
565/585
Viewing Angle (°)
80
Maximum Forward Current (mA)
30/20
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
100/60
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Green/Yellow
High Power
No
High Brightness
No
Diameter
3.2
Mounting
Through Hole
Package Height
4.45
PCB changed
2
Supplier Package
T-1
Pin Count
2
Lead Shape
Through Hole

