Arrow Electronic Components Online
LTL10223W002|LITE-ON|simage
LTL10223W002|LITE-ON|limage
LEDs

LTL-10223W-002

LED Uni-Color Red 635nm 2-Pin

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Red Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    60mcd
  • Dominant Wavelength (nm)
    625
  • Peak Wavelength (nm)
    635
  • Viewing Angle (°)
    60
  • Maximum Forward Current (mA)
    30
  • Maximum Forward Voltage (V)
    2.6
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    Yes
  • High Power
    No
  • High Brightness
    No
  • Diameter
    4.75
  • Mounting
    Through Hole
  • Package Height
    7.2
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources