Arrow Electronic Components Online
LTKAK6066CTP|LTLFUWIC|simage
LTKAK6066CTP|LTLFUWIC|limage
Transient Voltage Suppressors - TVS Diodes

LTKAK6-066C-TP

Diode TVS Single 66V 2-Pin SMTO-218 Tube

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    72
  • Maximum Clamping Voltage (V)
    120
  • Maximum Reverse Stand-Off Voltage (V)
    66
  • Maximum Peak Pulse Current (A)
    6000(Min)
  • Maximum Reverse Leakage Current (uA)
    10
  • Test Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    7.24(Max)
  • Package Width
    14.24(Max)
  • Package Length
    15.09(Max)
  • PCB changed
    2
  • Supplier Package
    SMTO-218
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources