Arrow Electronic Components Online
LTJ811G|LITE-ON|simage
LTJ811G|LITE-ON|limage
LEDs

LTJ-811G

LED Uni-Color Green 585nm 12-Pin

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Green
  • Number of LEDs
    6
  • LED Material
    GaP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Non Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    25mcd
  • Dominant Wavelength (nm)
    569
  • Peak Wavelength (nm)
    585
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    60
  • Maximum Forward Voltage (V)
    2.6
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Diameter
    22.6
  • Mounting
    Through Hole
  • Package Height
    13.5
  • PCB changed
    12
  • Pin Count
    12
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources