Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.10.50
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Standard LED
Color
Blue
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
1200mcd
Dominant Wavelength (nm)
625
Peak Wavelength (nm)
635
Viewing Angle (°)
30
Maximum Forward Current (mA)
20
Test Current (mA)
12
Maximum Forward Voltage (V)
13
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Blue
High Power
No
High Brightness
No
Packaging
Bag
Diameter
3.85
Mounting
Through Hole
Package Height
5.3
PCB changed
2
Supplier Package
T-1
Pin Count
2
Order Quantity

