Arrow Electronic Components Online
LTH3MM12VFR4500|VCC|simage
LTH3MM12VFR4500|VCC|limage
LEDs

LTH3MM12VFR4500

Green Through Hole 3mm LED 522nm 12 VDC Thru Hole

VCC (Visual Communications Company, LLC)
Datasheets 

With standard LEDs, you always need a resistor in series to limit the current flow. But with this family of high-brightness LEDs from VCC, a built-in resistor provides 12 V operation. This means you can streamline your design by connecting the LED directly to a 12 V power supply without any additional components. These 3 or 5 mm through-hole LEDs are available in the standard red, green, blue, yellow or white colors. Their flange-lead frame style makes them perfect for display or status indication applications in boats, landscape lighting, storage servers, and the automotive industry.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Green
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Circular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Intensity
    5000mcd
  • Dominant Wavelength (nm)
    522
  • Peak Wavelength (nm)
    522
  • Viewing Angle (°)
    30
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    13
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bag
  • Diameter
    3.85
  • Mounting
    Through Hole
  • Package Height
    5.3
  • PCB changed
    2
  • Supplier Package
    T-1
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources