Arrow Electronic Components Online
LTH30132|LITE-ON|simage
LTH30132|LITE-ON|limage
Photointerrupters

LTH-301-32

Photointerrupter Transmissive 15mm Phototransistor 4-Pin

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.70.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmissive
  • Number of Channels per Chip
    1
  • Gap Width (mm)
    15
  • Maximum Rise Time (ns)
    15000
  • Maximum Fall Time (ns)
    20000
  • Output Device
    Phototransistor
  • Maximum Forward Current (mA)
    60
  • Maximum Collector Current (mA)
    20
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    17.2
  • Package Width
    6.1
  • Package Length
    24
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources