Arrow Electronic Components Online
No Image Available
Photointerrupters

LTH-301-07P5-M

Photo interrupter Transmissive Transistor

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Slit Width (mm)
    0.5
  • Mounting
    Through Hole
  • Package Height
    10.9
  • Package Width
    6.1
  • Package Length
    14
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources