Infrared Emitters
LTE-C216R-14
Infrared Emitter 850nm 13mW/sr Rectangular Top Mount 2-Pin Case 1206(3216Metric) T/R
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
850
Intensity
13mW/sr(Max)
Viewing Angle (°)
75
Maximum Forward Voltage (V)
2
Reverse Voltage (V)
5
Maximum Forward Current (mA)
60
Maximum Reverse Current (uA)
10
Test Current (mA)
20
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
High Brightness
No
High Power
No
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.6 mm
Package Length
3.2 mm
PCB changed
2
Supplier Package
Case 1206(3216Metric)
Pin Count
2

