Arrow Electronic Components Online
LTE5208A|LITE-ON|simage
LTE5208A|LITE-ON|limage
Infrared Emitters

LTE-5208A

Infrared Emitter 940nm 12.63mW/sr Circular Top Mount 2-Pin T-1 3/4

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    940
  • Lens Dimensions (mm)
    5x5x7.6
  • Intensity
    12.63mW/sr(Max)
  • Viewing Angle (°)
    40
  • Maximum Forward Voltage (V)
    1.6
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    100
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    20
  • Maximum Power Dissipation (mW)
    150
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Diameter
    5.85
  • Mounting
    Through Hole
  • Package Height
    8.6
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources