Infrared Emitters
LTE-3271B
Infrared Emitter 940nm 18.52mW/sr Circular Top Mount 2-Pin T-1 3/4 Bag
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
940
Lens Dimensions (mm)
5x5x7.6
Intensity
18.52mW/sr(Max)
Viewing Angle (°)
50
Maximum Forward Voltage (V)
2.3
Reverse Voltage (V)
5
Maximum Forward Current (mA)
100
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Power Dissipation (mW)
150
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
High Brightness
No
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Diameter
5.8
Mounting
Through Hole
Package Height
8.6
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Lead Shape
Through Hole

